Samtec MPT Series Right Angle Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5127
- Mfr. Part No.:
- MPT-04-01-01-L-RA-LC
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 128 more to save 13%
View bulk pricing optionsSubtotal (1 tray of 64 units)*
€455.04
(exc. VAT)
€560.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 64 - 64 | €7.11 | €455.04 | - |
| 128 - 256 | €6.164 | €394.50 | 13% |
| 320 + | €5.965 | €381.76 | 16% |
*price indicative
- RS Stock No.:
- 229-5127
- Mfr. Part No.:
- MPT-04-01-01-L-RA-LC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | MPT | |
| Current | 28.8A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 575V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series MPT | ||
Current 28.8A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 575V | ||
The Samtec terminal strip has 5.00 mm pitch and high power dual blade contact. It has 4 positions. It has current rating up to 24.7A.
It has 4 power positions
Related links
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
