Samtec MPT Series Right Angle Through Hole PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 96 more to save 5%

View bulk pricing options

Subtotal (1 tray of 48 units)*

€273.17

(exc. VAT)

€336.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
48 - 48€5.691€273.17-
96 - 192€5.377€258.105%
240 - 432€4.934€236.8313%
480 +€4.774€229.1516%

*price indicative

RS Stock No.:
229-5135
Mfr. Part No.:
MPT-06-01-01-T-RA-SD
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MPT

Product Type

PCB Header

Pitch

5mm

Current

28.8A

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

5mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

575V

The Samtec terminal strip has 5.00 mm pitch and high power dual blade contact. It has current rating up to 24.7A.

It has 6 power positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy