Samtec MPT Series Right Angle Right Angle PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 32 units)*

€222.91

(exc. VAT)

€274.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
32 - 32€6.966€222.91
64 - 128€6.583€210.66
160 - 288€6.039€193.25
320 +€5.844€187.01

*price indicative

RS Stock No.:
229-5138
Mfr. Part No.:
MPT-08-01-03-L-RA-SD
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

MPT

Current

28.8A

Pitch

5mm

Housing Material

LCP

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Right Angle

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

575V

The Samtec terminal strip has 5.00 mm pitch and high power dual blade contact. It has current rating up to 24.7A.

It has 8 power positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy