Samtec MPTC Series Right Angle Through Hole PCB Header, 20 Contact(s), 5 mm Pitch, 4 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.03

(exc. VAT)

€11.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.03
5 - 19€8.42
20 +€7.89

*price indicative

RS Stock No.:
229-5144
Mfr. Part No.:
MPTC-02-16-02-01-01-L-RA-LC
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

MPTC

Pitch

5mm

Current

28.8A

Housing Material

LCP

Number of Contacts

20

Number of Rows

4

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end. It has vertical orientation and locking clip(Manual placement required).

It is RoHS compliant

It is lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy