Samtec MPT Series Straight Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€4.32

(exc. VAT)

€5.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.32-
10 - 24€3.6615%
25 - 49€3.2923%
50 +€3.2025%

*price indicative

RS Stock No.:
200-0471
Mfr. Part No.:
MPT-04-6.30-03-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

MPT

Current

28.8A

Pitch

5mm

Housing Material

LCP

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

575V

2

The Samtec MPT series is high power dual blade terminal strip.

2 to 8 power positions

Current rating to 24.7A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy