Samtec PET Series Vertical Through Hole PCB Header, 4 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€11.29

(exc. VAT)

€13.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.29-
5 - 19€10.556%
20 +€9.8912%

*price indicative

RS Stock No.:
229-5154
Mfr. Part No.:
PET-02-02-L-VT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

PET

Current

58.7A

Pitch

6.35mm

Number of Contacts

4

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold over Tin

Contact Material

Copper Alloy

Row Pitch

6.35mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

725V

The Samtec high-power terminal strip has dual blade contact system.

Selectively loading contacts achieves customer specific creep age and clearance requirements

Hinged for unique mating in any orientation from 0° to 90° and space confined applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy