Samtec PET Series Right Angle Right Angle PCB Header, 16 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 229-5167
- Mfr. Part No.:
- PET-08-02-L-RA-SD
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 36 more to save €38.92
View bulk pricing optionsSubtotal (1 tray of 18 units)*
€313.79
(exc. VAT)
€385.97
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 18 - 18 | €17.433 | €313.79 | - |
| 36 - 72 | €16.352 | €294.34 | €38.92 |
| 90 - 162 | €15.079 | €271.42 | €211.86 |
| 180 + | €14.259 | €256.66 | €571.32 |
*price indicative
- RS Stock No.:
- 229-5167
- Mfr. Part No.:
- PET-08-02-L-RA-SD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | PET | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 58.7A | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Right Angle | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold over Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 6.35mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 725V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series PET | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 58.7A | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Right Angle | ||
Connector System Board-to-Board | ||
Contact Plating Gold over Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 6.35mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 725V | ||
The Samtec high-power terminal strip has dual blade contact system.
Selectively loading contacts achieves customer specific creep age and clearance requirements
Hinged for unique mating in any orientation from 0° to 90° and space confined applications
Related links
- Samtec PET Series Right Angle Right Angle PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Right Angle Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec PET Series Right Angle Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec MPT Series Right Angle Right Angle PCB Header 5 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec PET Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Samtec MPT Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
