HARTING har-modular Series Angled Surface PCB Header, 9 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 229-8191
- Distrelec Article No.:
- 302-77-346
- Mfr. Part No.:
- 02519091101
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.14 |
| 10 - 99 | €1.97 |
| 100 + | €1.80 |
*price indicative
- RS Stock No.:
- 229-8191
- Distrelec Article No.:
- 302-77-346
- Mfr. Part No.:
- 02519091101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | har-modular | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Polyamide | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series har-modular | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Polyamide | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Harting har-modular C9-module connector has wave soldering termination. It has 2 A rated current. it has black colour.
Made up of polyamide
Angled
Related links
- HARTING har-modular Series Angled Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-modular Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header 5.08 mm Pitch Shrouded
- HARTING har-modular Series Angled Surface PCB Header 1 Row
- HARTING har-modular Series Straight PCB Header 2.54 mm Pitch, 3 Row
- HARTING har-modular Series Angled Surface PCB Header
- HARTING har-modular Series Angled Through Hole IDC Connector 1 Row, Shrouded
