Wurth Elektronik 475 Series PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.88

(exc. VAT)

€12.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.988€9.88
50 - 190€0.842€8.42
200 - 490€0.755€7.55
500 +€0.737€7.37

*price indicative

RS Stock No.:
230-5133
Mfr. Part No.:
66101011622
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

475

Current

4.0

Pitch

2.54mm

Number of Contacts

10

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Voltage

1000V

Intercom HE14 Single Row Shrouded Headers


Shrouded headers designed to accept connectors from the Autocom series

Rated at 4A/1000V

Insulation resistance 104

Operating temperature range -55 to +125°C

Built in latch

2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy