Hirose HIF3B Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.53

(exc. VAT)

€19.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 275 unit(s) shipping from 16 November 2026
  • Final 35 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
5 - 20€3.106€15.53
25 - 45€2.864€14.32
50 +€2.412€12.06

*price indicative

RS Stock No.:
231-3797
Mfr. Part No.:
HIF3BA-10PA-2.54DSA(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

HIF3B

Current

1A

Pitch

2.54mm

Number of Contacts

10

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Cable

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Row Pitch

2.54mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector Header has 10POS and 2.54mm contact pitch.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy