Hirose HIF3B Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-3863
Mfr. Part No.:
HIF3BA-64PA-2.54DSA(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

HIF3B

Current

1A

Pitch

2.54mm

Number of Contacts

64

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Row Pitch

2.54mm

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector Header has 64POS and 2.54mm contact pitch.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy