Hirose HIF3B Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.16

(exc. VAT)

€22.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20€3.632€18.16
25 - 45€3.44€17.20
50 +€2.904€14.52

*price indicative

RS Stock No.:
231-3808
Mfr. Part No.:
HIF3BA-16PA-2.54DS(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

HIF3B

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector HEADER R/A has 16 contacts and 2.54mm contact pitch.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy