Hirose HIF3B Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
231-3820
Mfr. Part No.:
HIF3BA-26PA-2.54DS(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

HIF3B

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

26

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Beryllium Copper

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector HEADER R/A has 26 contacts and 2.54mm contact pitch.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy