Hirose HIF3B Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
231-3848
Mfr. Part No.:
HIF3BA-50PA-2.54DS(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

HIF3B

Current

1A

Pitch

2.54mm

Number of Contacts

50

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Cable

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector HEADER R/A has 50 contacts and 2.54mm contact pitch.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy