Hirose HIF3B Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.36

(exc. VAT)

€10.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€8.36
10 +€7.31

*price indicative

RS Stock No.:
231-3864
Mfr. Part No.:
HIF3BA-64PA-2.54DSA(63)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

HIF3B

Current

1A

Pitch

2.54mm

Number of Contacts

64

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

Through Hole

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector Header has 64POS and 2.54mm contact pitch.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links