Amphenol Communications Solutions 103 Series Vertical Surface PCB Header, 6 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 232-6048
- Mfr. Part No.:
- 103P006BB100
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tape of 15000 units)*
€2,415.00
(exc. VAT)
€2,970.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 15000 + | €0.161 | €2,415.00 |
*price indicative
- RS Stock No.:
- 232-6048
- Mfr. Part No.:
- 103P006BB100
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Header | |
| Series | 103 | |
| Pitch | 350μm | |
| Current | 3A | |
| Number of Contacts | 6 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Termination Type | Solder | |
| Tail Pin Length | 460μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 600μm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Header | ||
Series 103 | ||
Pitch 350μm | ||
Current 3A | ||
Number of Contacts 6 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Termination Type Solder | ||
Tail Pin Length 460μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 600μm | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The 103 series products are 0.35mm pitch micro board to board connectors designed for high density applications. ideal for consumer applications such as mobile phone, smart watch, smart glasses and VR or AR devices.
Lead And Halogen Free
Low Profile Connector Design With Fine Pitch
Self Cleaning Design
Double Contact Points
Related links
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions 103 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions 101 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions 101 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
