Wurth Elektronik WR-PHD Series Straight PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row

Get a bulk buy discount

Add 1000 more to save €25.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

€154.00

(exc. VAT)

€189.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.308€154.00-
1000 +€0.283€141.50€25.00

*price indicative

RS Stock No.:
233-9538
Mfr. Part No.:
62001011121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide 9T

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

4mm

Standards/Approvals

REACH Approval, RoHS Approval, UL Approval

Voltage

200V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD THT mount, straight, single row pin header has 10 pins and 2.00mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 500 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy