Wurth Elektronik WR-PHD Series Straight PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
233-9543
Distrelec Article No.:
304-40-988
Mfr. Part No.:
62001021121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide 9T

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

REACh Approval Conform or declared, RoHS Approval, UL Approval E323964

Mating Pin Length

4mm

Voltage

500V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD THT mount, straight, dual row pin header has 10 pins and 2.00mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy