Wurth Elektronik WR-PHD Series Straight Surface Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.236€6.18-
50 - 245€1.20€6.002%
250 - 495€1.162€5.815%
500 +€1.00€5.0019%

*price indicative

Packaging Options:
RS Stock No.:
736-082
Mfr. Part No.:
61031021821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Nylon 9T

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik Dual SMT socket header designed for seamless integration into electronic equipment, ensuring reliable connectivity and efficient signal transmission in various applications.

Offers a pitch of 2.54 mm, optimising layout for Compact designs

Durability tested for 25 mating cycles, providing longevity

Rated for a maximum current of 3 A, suitable for diverse power applications

Operating temperature range from -40 up to +105 °C, ensuring performance in extreme conditions

Compliant with RoHS directives, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy