Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 10 units)*

€11.02

(exc. VAT)

€13.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.102€11.02

*price indicative

RS Stock No.:
233-9608
Distrelec Article No.:
304-40-992
Mfr. Part No.:
62100821021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-PHD

Current

1A

Pitch

1.27mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD is a 1.27 mm, SMT mount, straight low profile type dual row pin header with 8 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy