Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-1850
Mfr. Part No.:
62200821121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

Pin Header

Pitch

1.27mm

Current

1A

Housing Material

Polyamide

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2.3mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

3.81mm

Voltage

50V

Wurth WR-PHD Series Dual Row Pin Header Connectors


WR-PHD series dual row pin header connectors with a 1.27mm pitch. These WR-PHD series 1.27mm dual pin headers have a black UL94-V0 PA6T insulator and gold plated copper alloy stamped contacts.

1.27mm Wurth WR-PHD Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy