Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save €18.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

€14.16

(exc. VAT)

€17.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 95€2.832€14.16-
100 - 195€2.65€13.25€18.20
200 +€2.384€11.92€89.60

*price indicative

Packaging Options:
RS Stock No.:
233-9751
Mfr. Part No.:
623310235521
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Pitch

1.27mm

Current

1A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 1.27 mm SMT Dual Pin Header has H=1.80 mm and used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy