Wurth Elektronik WR-PHD Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.99
10 - 99€5.58
100 +€5.08

*price indicative

Packaging Options:
RS Stock No.:
233-9756
Mfr. Part No.:
623326235521
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

PCB Header

Current

1A

Pitch

1.27mm

Housing Material

Polyamide 9T

Number of Contacts

26

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL Approval

Voltage

100V

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 1.27 mm SMT Dual Pin Header has H=1.80 mm and used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy