Molex 3191 Series Straight In-Line Housing Plug, 3 Contact(s), 6.7 mm Pitch, 1 Row
- RS Stock No.:
- 236-3123
- Mfr. Part No.:
- 39-03-6032
- Manufacturer:
- Molex
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.07
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- Plus 1,165 unit(s) shipping from 16 November 2026
- Plus 4,000 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €0.814 | €4.07 | - |
| 100 - 370 | €0.612 | €3.06 | 24% |
| 375 - 1495 | €0.59 | €2.95 | 27% |
| 1500 - 2995 | €0.566 | €2.83 | 30% |
| 3000 + | €0.544 | €2.72 | 33% |
*price indicative
- RS Stock No.:
- 236-3123
- Mfr. Part No.:
- 39-03-6032
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3191 | |
| Product Type | Housing Plug | |
| Current | 11A | |
| Pitch | 6.7mm | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | In-Line | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, TUV, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3191 | ||
Product Type Housing Plug | ||
Current 11A | ||
Pitch 6.7mm | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type In-Line | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, TUV, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- JP
Molex Housing Plug, 2.36mm Diameter, 6.7mm Mating Interface Pitch - 3191 Series - 39-03-6032
Want a fuss-free way to make connections on a PCB? Pick this housing plug from Molex. It lets you wire up to three circuits to your PCB when paired with 2.36mm pin-and-socket connectors. A positive-latching design means you can be sure of a secure hold. Thanks to its broad operating temperature range between -40°C and +105°C, this unit won't wilt under the demands of harsh settings.
Features & Benefits
• Low-halogen construction to limit harmful emissions in the event of a fire
• 11A maximum current per contact so it's suitable for powerful electrical systems
• 6.7mm pitch means plenty of space for wiring
• Lightweight at 3.35g, so it puts minimal drag on your PCB
Applications
• Consumer electronics
• Automotive sector
• Computer peripherals
How do I know if I'm mating the plug and connectors correctly?
This housing plug is polarised to its mating part, so it's impossible to mate incorrectly.
Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Related links
- Molex STANDARD 0.093 in Series Straight In-Line Housing Plug 6.7 mm Pitch, 2 Row
- Molex STANDARD 0.093 in Series Straight Housing Plug 6.7 mm Pitch, 3 Row
- Molex STANDARD 0.093 in Series Straight Panel Housing Plug 6.7 mm Pitch, 2 Row
- Molex STANDARD 0.093 in Series Straight Panel Housing Plug 6.7 mm Pitch, 1 Row
- Molex 6.7 mm Pitch 1 Row Straight
- Molex 6.70 mm Pitch 1 Row Straight
- Molex 1 Way, 1 Row
- Molex 4.2 mm Pitch 2 Row
