EDAC 140 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 238-8306
- Mfr. Part No.:
- 140-503-415-000
- Manufacturer:
- EDAC
Get a bulk buy discount
Add 400 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€15.80
(exc. VAT)
€19.40
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 200 | €0.079 | €15.80 | - |
| 400 + | €0.072 | €14.40 | 8% |
*price indicative
- RS Stock No.:
- 238-8306
- Mfr. Part No.:
- 140-503-415-000
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | PCB Header | |
| Series | 140 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type PCB Header | ||
Series 140 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 3 P.C. board through hole contacts which are designed for high-density connection of internal wires to PCB and has side entry configuration. The first and last contact are kinked. It also features contact termination options which includes P.C. tail, surface mount.
Low profile insulator body
Board retention contacts available
Operating temperature -40°C to +105°C
Insulation resistance 1000 megaohms minimum
Insulator material PA66, UL94V-0
Related links
- EDAC 140 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
