Molex OneBlade Series Vertical Surface PCB Header, 2 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1200 units)*

€758.40

(exc. VAT)

€932.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +€0.632€758.40

*price indicative

RS Stock No.:
240-8469
Mfr. Part No.:
214094-0020
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

OneBlade

Product Type

PCB Header

Pitch

1mm

Current

2.5A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Matt Tin

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2mm

Standards/Approvals

CHINA RoHS, EU ELV, EU RoHS

Voltage

100Vrms

COO (Country of Origin):
KR
The Molex PCB header is vertical wire-to-board connecter system. It is single row connecter system.

Temperature operating range -40° to +105°C

2 circuit safe mount connecter

Durability of 30 mating cycles max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy