Molex Zero-Hachi Series Right Angle Surface PCB Header, 2 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 240-8484
- Mfr. Part No.:
- 214721-0020
- Manufacturer:
- Molex
Subtotal (1 reel of 5000 units)*
€2,690.00
(exc. VAT)
€3,310.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.538 | €2,690.00 |
*price indicative
- RS Stock No.:
- 240-8484
- Mfr. Part No.:
- 214721-0020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Zero-Hachi | |
| Current | 1A | |
| Pitch | 800μm | |
| Number of Contacts | 2 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Matt Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Zero-Hachi | ||
Current 1A | ||
Pitch 800μm | ||
Number of Contacts 2 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Matt Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- KR
The Molex the Zero-Hachi header has 0.80mm pitch wire to board connector system and contains 2 circuit size range address the concerns of shrinking electronic device space across industries.
Provides robust PCB retention and protects the connector against breakage when wires are wrenched upward
Dual-Point Contact Design secures the connectors electrical contact
Enables engineers to design slimmer devices
Offers better mating retention and reliability of header and harness
Related links
- Molex Zero-Hachi Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Molex Zero-Hachi Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Molex 214721 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Molex 800 μm Pitch 1 Row Straight
- Molex 800 μm Pitch 1 Row Straight
- Molex 8 Way Female Zero Hachi to 8 Way Male Zero Hachi Wire to Board Cable Assembly, 600 mm
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 39-31 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
