Molex KK 254 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.77

(exc. VAT)

€8.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€0.677€6.77-
50 - 90€0.63€6.306%
100 - 190€0.60€6.0011%
200 +€0.583€5.8313%

*price indicative

RS Stock No.:
243-6864
Mfr. Part No.:
22-28-8063
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Pitch

2.54mm

Current

4A

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Tin

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.05mm

Mating Pin Length

8.23mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 breakaway PCB header with right angle orientation is rated for 500V and 4A current.

Brass contacts

Surface mount compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy