Molex Pico-Lock Series Right Angle Surface PCB Header, 12 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 243-6908
- Distrelec Article No.:
- 304-47-903
- Mfr. Part No.:
- 504050-1291
- Manufacturer:
- Molex
Subtotal (1 reel of 2700 units)*
€4,028.40
(exc. VAT)
€4,954.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2700 + | €1.492 | €4,028.40 |
*price indicative
- RS Stock No.:
- 243-6908
- Distrelec Article No.:
- 304-47-903
- Mfr. Part No.:
- 504050-1291
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Lock | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 150Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 150Vrms | ||
- COO (Country of Origin):
- MY
The Molex PCB header with right-angle orientation has surface mount termination interface. It has operating temperature range from -40° to +105°C. It is rated for 150V AC (RMS)/DC and 1.5A current.
Lock to mating part
Black high temperature thermoplastic body
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
