Molex PicoBlade Series Vertical Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€832.00

(exc. VAT)

€1,023.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.832€832.00
2000 +€0.773€773.00

*price indicative

RS Stock No.:
243-6927
Mfr. Part No.:
53398-0367
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

PicoBlade

Current

1A

Pitch

1.25mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

PicoBlade Connector System

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

1.25mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

600μm

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Mating Pin Length

2mm

Voltage

125V

COO (Country of Origin):
MY
The Molex PCB header with vertical orientation has surface mount termination interface. It has operating temperature range from -40° to +85°C. It is rated for 125V voltage and 1A current.

Lock to mating part

Natural nylon body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy