Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header, 3 Contact(s), 2 mm Pitch, 1 Row,
- RS Stock No.:
- 245-7733
- Mfr. Part No.:
- 10138654-G03-03LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 100 more to save €2.20
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€14.50
(exc. VAT)
€18.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | €0.29 | €14.50 | - |
| 100 + | €0.268 | €13.40 | €2.20 |
*price indicative
- RS Stock No.:
- 245-7733
- Mfr. Part No.:
- 10138654-G03-03LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Minitek | |
| Pitch | 2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2mm | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Minitek | ||
Pitch 2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin over Nickel | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2mm | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Minitek headers for pin-in-paste processes is FCIs brand for board-to-board and wire/cable-to-board connectors in 2.00 mm pitch. The Amphenol ICC Minitek product range includes PCB card connectors, shrouded and unshrouded headers and IDC/CTW receptacles.
Housing- high temperature thermoplastic
Colour- black
Flammability rating- UL94V-O
Pin- phosphor bronze
Plating- gold and tin over 1.27 μm nickel
Current rating- 1A continuous
Insulation resistance- 1000 ΩM min
Dielectric withstanding voltage- 650V
P
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
