Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 pack of 5 units)*

€18.34

(exc. VAT)

€22.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.668€18.34

*price indicative

RS Stock No.:
246-2989
Mfr. Part No.:
52601-G20-8LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

20

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Cable-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

European Union Directive 2002/95/IEC

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC Quickie header is a complete solution for flat cable-to-board connection is highly durable and cost-saving connector ensuring a reliable termination.

Four-walled shrouded header

Prevents misalignment

Low profile headers with side window

Industry qualified, proven product

Gold/GXT material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy