Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 tray of 168 units)*

€274.85

(exc. VAT)

€338.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 672 unit(s), ready to ship from another location
Units
Per unit
Per Tray*
168 +€1.636€274.85

*price indicative

RS Stock No.:
246-2986
Mfr. Part No.:
52601-G14-8LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

14

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Cable-to-Board

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.05mm

Standards/Approvals

European Union Directive 2002/95/IEC

Mating Pin Length

5.84mm

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC Quickie header is a complete solution for flat cable-to-board connection is highly durable and cost-saving connector ensuring a reliable termination.

Four-walled shrouded header

Prevents misalignment

Low profile headers with side window

Industry qualified, proven product

Gold/GXT material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy