Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header, 8 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 246-2993
- Mfr. Part No.:
- 57102-G06-04ULF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 360 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 72 units)*
€58.97
(exc. VAT)
€72.50
(inc. VAT)
In Stock
- Plus 1,152 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 72 - 288 | €0.819 | €58.97 | - |
| 360 - 648 | €0.78 | €56.16 | 4% |
| 720 + | €0.655 | €47.16 | 20% |
*price indicative
- RS Stock No.:
- 246-2993
- Mfr. Part No.:
- 57102-G06-04ULF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Minitek | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | European Union Directive 2002/95/IEC | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Minitek | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals European Union Directive 2002/95/IEC | ||
Voltage 200V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC unshrouded vertical header has 2A continuous current rating is compatible with wave, vapour-phase, IR reflow soldering processes with high temperature thermoplastic housing.
Operating temperature range from -55°C to +125°C
Through hole termination
UL 94V-0 flammability rating
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2.5mm Pitch, 2 Row(s)
