Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row,

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€6.88€1.376-
10 - 24€6.46€1.2926%
25 - 49€6.01€1.20212%
50 - 99€5.63€1.12618%
100 +€5.04€1.00826%

*price indicative

Packaging Options:
RS Stock No.:
182-2368
Mfr. Part No.:
10072354-G01-08KLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Header

Series

Minitek

Pitch

2mm

Current

2A

Number of Contacts

8

Housing Material

TPE

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

650V

COO (Country of Origin):
FR
Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 8 Positions - 2 mm (0.079in) - Right Angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy