Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header, 8 Contact(s), 2 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-3005
Mfr. Part No.:
57202-G52-04ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Product Type

Pin Header

Current

1A

Pitch

2mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2mm

Mating Pin Length

4mm

Standards/Approvals

European Union Directive 2002/95/IEC

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC unshrouded vertical header has 3A current rating is compatible with wave, vapour-phase, IR reflow soldering processes with high temperature thermoplastic housing.

Operating temperature range from -55°C to +125°C

Surface mount termination

UL 94V-0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy