Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.76

(exc. VAT)

€13.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 840 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€1.076€10.76
100 +€0.976€9.76

*price indicative

RS Stock No.:
246-3054
Mfr. Part No.:
76383-302LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Dubox

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

4

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Cable-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.91mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5mm

Standards/Approvals

European Union Directive 2002/95/IEC

Voltage

1kV

COO (Country of Origin):
FR
The Amphenol ICC double row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connec

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Gold or tin material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy