ERNI MicroStac Series Vertical Surface PCB Header, 12 Contact(s), 800 μm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1300 units)*

€2,277.60

(exc. VAT)

€2,801.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1300 +€1.752€2,277.60

*price indicative

RS Stock No.:
246-4115
Mfr. Part No.:
114712 / 114712-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

MicroStac

Product Type

PCB Header

Current

2.2A

Pitch

800μm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4.34mm

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The ERNI's MicroStac single row, 12-pin, vertically oriented male/female mezzanin connector is hermaphroditic, the plug and mating plug are identical. It offers economical solutions for connector with high current rating and low connecting frequency. It is efficient and economical with dual-side board loading and space-saving design, low inventory costs and relatively high contact force.

Economical connection for high current rating

High current rating of 2.6 A

Maximum operating temperature of 125°C

Mated stacking height of 5 mm and SMT termination

Reliable connections and high mating reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy