ERNI 254168 Series Vertical Surface PCB Header, 12 Contact(s), 800 μm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 2600 more to save €184.60

View bulk pricing options

Subtotal (1 box of 1300 units)*

€2,533.70

(exc. VAT)

€3,116.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1300 - 1300€1.949€2,533.70-
2600 +€1.878€2,441.40€184.60

*price indicative

RS Stock No.:
287-4354
Mfr. Part No.:
254168-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

254168

Pitch

800μm

Current

2.2A

Number of Contacts

12

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

PCB

Row Pitch

800μm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
CN
The ERNI MicroStac connectors provide cost-effective solutions for high current ratings, featuring hermaphroditic design where the plug and mating plug are identical. Available in single-row and double-row variants, these connectors offer reliability with a secure mating of 1.5 millimetres and high contact force. Ideal for applications requiring high current rating and low connecting frequency, MicroStac connectors support fully automatic SMT loading and come in board-to-board heights of three or five millimetres.

Efficient and economical

Dual-side board loading

Space-saving design

Identical plug and counter plug

Low inventory costs

Relatively high contact force

Reliable connections

High mating reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy