ERNI MicroStac Series Vertical Surface PCB Header, 12 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4200
- Mfr. Part No.:
- 254168 / 254168-E
- Manufacturer:
- ERNI
Subtotal (1 reel of 1300 units)*
€2,623.40
(exc. VAT)
€3,226.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1300 + | €2.018 | €2,623.40 |
*price indicative
- RS Stock No.:
- 246-4200
- Mfr. Part No.:
- 254168 / 254168-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroStac | |
| Product Type | PCB Header | |
| Current | 2.2A | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroStac | ||
Product Type PCB Header | ||
Current 2.2A | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ERNI's MicroStac single row, 12-pin, vertically oriented male/female mezzanin connector is hermaphroditic, the plug and mating plug are identical. It offers economical solutions for connector with high current rating and low connecting frequency. It is efficient and economical with dual-side board loading and space-saving design, low inventory costs and relatively high contact force.
Economical connection for high current rating
Anti-Magnetic
Maximum operating temperature of 125°C
Mated stacking height of 5 mm and SMT termination
Reliable connections and high mating reliability
Related links
- ERNI MicroStac Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI 254168 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI MicroStac Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI 11471 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- ERNI ERNI MicroCon Series Straight 12 Contact(s) 2 Row, Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
