ERNI MiniBridge Series Vertical Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€25.08

(exc. VAT)

€30.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€2.508€25.08-
100 - 240€2.322€23.227%
250 +€2.159€21.5913%

*price indicative

Packaging Options:
RS Stock No.:
246-4238
Distrelec Article No.:
304-40-454
Mfr. Part No.:
284698 / 284698-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Series

MiniBridge

Product Type

PCB Header

Pitch

1.27mm

Current

12A

Housing Material

Liquid Crystal Polymer

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MiniBridge 6-pin, vertically oriented male connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.

For space-saving and highly stressed connections

Excellent abrasion and cut resistance

SMT termination and pitch of 1.27 mm

High current rating of 3.7 A

High temperature resistance upto 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy