ERNI MiniBridge Series Right Angle Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 246-4302
- Mfr. Part No.:
- 474810 / 474810-E
- Manufacturer:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.835 | €18.35 |
| 100 - 240 | €1.699 | €16.99 |
| 250 + | €1.579 | €15.79 |
*price indicative
- RS Stock No.:
- 246-4302
- Mfr. Part No.:
- 474810 / 474810-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MiniBridge | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MiniBridge | ||
Current 12A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MiniBridge 6-pin, right angled male connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. The cable system can be used in different applications, for example; automotive, industrial, medical or even lighting technology.
For space-saving and highly stressed connections
Excellent abrasion and cut resistance
SMT termination and pitch of 1.27 mm
High temperature resistance upto 150°C
With koshiri security
Related links
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
