ERNI MicroBridge Series Right Angle Surface PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€25.98

(exc. VAT)

€31.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 770 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€2.598€25.98-
100 - 240€2.404€24.047%
250 +€2.234€22.3414%

*price indicative

RS Stock No.:
246-4318
Mfr. Part No.:
504275 / 504275-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MicroBridge

Current

9A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MicroBridge single row, right angled 6-pin male connector with SMT termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. It meets the sigh requirements of the automotive sector, especially in terms of connection reliability.

High temperature resistance upto 150°C

Compact cable connector system

Shock and vibration resistant

With koshiri security

Double locking of the spring contacts in the housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy