ERNI MicroBridge Series Right Angle Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 900 units)*

€1,537.20

(exc. VAT)

€1,890.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
900 +€1.708€1,537.20

*price indicative

RS Stock No.:
246-4321
Mfr. Part No.:
504295 / 504295-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

MicroBridge

Pitch

1.27mm

Current

9A

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's MicroBridge single row, right angled 10-pin male connector with SMT termination is ideally suitable and highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc. It meets the sigh requirements of the automotive sector, especially in terms of connection reliability.

High temperature resistance upto 150°C

Compact cable connector system

Shock and vibration resistant

With koshiri security

Double locking of the spring contacts in the housing

Related links