HARWIN M50-365 Series Vertical Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 250 units)*

€623.75

(exc. VAT)

€767.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€2.495€623.75

*price indicative

RS Stock No.:
247-9137
Mfr. Part No.:
M50-3651342R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

M50-365

Current

1.75A

Pitch

1.27mm

Housing Material

Thermoplastic

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

5mm

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN PCB connectors comes with 13+13 positions and vertical orientation. These connectors are spaced 1.27mm between rows and based on 0.40mm square/round pins.

Contact gender male/plug

Connector orientation vertical

Connection type surface mount

Mating pin size 0.4mm square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy