HARWIN Archer M50 Series Right Angle Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.51

(exc. VAT)

€1.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
  • Plus 1,403 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€1.51
20 - 74€1.24
75 - 299€1.08
300 - 599€0.94
600 +€0.90

*price indicative

Packaging Options:
RS Stock No.:
681-1213
Mfr. Part No.:
M50-3900542
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Pin Header

Series

Archer M50

Current

1A

Pitch

1.27mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

1.27mm

Tail Pin Length

2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.8mm

Harwin Archer M50 Series 1.27mm PCB Header Connectors


Archer M50 series industry standard 1.27mm wire to board PCB header connectors for use with cable sockets and jumper sockets. These Archer M50 offer design flexibility, they can be cut to size and are available in a variety of configurations including vertical and horizontal orientation and PCB through hole and SMT mounting. The Compact design of these Archer series IDC ribbon cable socket connectors provides space saving on the PCB and enables them to be used in a a variety of electronic equipment applications. Typical applications for these Archer IDC cable sockets include navigation systems, sonar displays, industrial and automotive control and test equipment, communications equipment including telecoms and datacoms and medical diagnostic and monitoring equipment including X-Ray machines.

1.27mm Harwin M50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy