HARWIN M55-700 Series Vertical Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

€511.50

(exc. VAT)

€629.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.023€511.50

*price indicative

RS Stock No.:
247-9152
Mfr. Part No.:
M55-7002642R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

M55-700

Pitch

1.27mm

Current

1.2A

Number of Contacts

26

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN PCB Connector is shrouded polarized and has double row, 6.25mm connector height and 12 contacts (6+6). The connector housing includes location pegs, surface mount hold-down retaining tabs for additional peel strength and strain relief when soldered down. The board stacking connectors are for parallel or 90 degree board-to-board connection.

Contact gender male/plug

Connection orientation vertical

Connection type surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy