Molex 90635 Series Vertical Cable PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-443
- Mfr. Part No.:
- 90635-1262
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€258.74
(exc. VAT)
€318.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €258.74 | €1.294 |
*price indicative
- RS Stock No.:
- 691-443
- Mfr. Part No.:
- 90635-1262
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90635 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 26 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Gold, Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90635 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 26 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Contact Plating Gold, Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IE
The Molex female assembly connector is designed to facilitate reliable connections for signal transmission, particularly in applications utilizing no. 26 and 28 AWG stranded wire and no. 28 solid wire, ensuring versatility and compatibility. Constructed from robust polyester with glass fibber reinforcement, it stands up to rigorous standards, including UL 94V-0 for fire resistance, while offering a sleek black finish. This series meets critical design requirements with an efficient mating strain relief option compatible with the Molex no. 90170. The connector is precision-engineered to accommodate ribbon cable with 1.27mm centres, enabling secure and dense wiring. Featuring a range of Terminal plating options, the performance reliability is guaranteed through effective contact areas, making it a prime choice for applications requiring high durability and quality.
Supports a maximum insulation diameter of 1.14mm for versatile usage
Mates seamlessly with strain relief option from Molex (No. 90170)
Precision-engineered design accommodates ribbon cable with 1.27mm centres
Various Terminal plating options to suit differing application needs
Provides reliable signal transmission for complex circuitry
Related links
- Molex 90635 Series Vertical Cable PCB Socket 2 Row, 2.54 mm Pitch IDC
- Molex 90635 Series Vertical PCB Socket 2 Row, 2.54 mm Pitch IDC
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI 154718 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- 3M 452 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
