Samtec ADF6 Series Straight Surface PCB Header, 200 Contact(s), 640 μm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 250-2793
- Mfr. Part No.:
- ADF6-50-03.5-L-4-2-A-TR-1
- Manufacturer:
- Samtec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 250-2793
- Mfr. Part No.:
- ADF6-50-03.5-L-4-2-A-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ADF6 | |
| Pitch | 640μm | |
| Current | 1.34A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 200 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 635μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 155V ac, 219V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ADF6 | ||
Pitch 640μm | ||
Current 1.34A | ||
Housing Material Thermoplastic | ||
Number of Contacts 200 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 635μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals RoHS, UL | ||
Voltage 155V ac, 219V ac | ||
RoHS Status: Exempt
The samtec Accelerate HD High-Density Slim Body Array has (0.635 mm) .025" Pitch. It has Open-pin-field for grounding and routing flexibility.
It has 5 mm, 7 mm, 9 mm, 10 mm, 11 mm, 12 mm ,14 mm & 16 mm stack heights
It has Slim 5 mm width body design
Edge Rate contact system optimized for signal integrity performance
Related links
- Samtec ADF6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec ADF6 Series Surface Mount PCB Header 0.635mm Pitch Shrouded
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 635 μm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 635 μm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 635 μm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 635 μm Pitch Solder
- Samtec ADF6 Series Vertical Surface PCB Socket 4 Row, 635 μm Pitch Solder
- Samtec ADF6 Series Vertical PCB Socket 4-Row Solder Termination
