Samtec ADM6 Series Straight Surface PCB Header, 80 Contact(s), 640 μm Pitch, 4 Row, Shrouded

Subtotal (1 unit)*

€14.21

(exc. VAT)

€17.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€14.21

*price indicative

RS Stock No.:
250-2797
Mfr. Part No.:
ADM6-20-01.5-L-4-2-A-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ADM6

Product Type

PCB Header

Current

1.34A

Pitch

640μm

Number of Contacts

80

Housing Material

TPE

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-20°C

Row Pitch

635μm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

Voltage

155V ac, 219V ac

RoHS Status: Exempt

The samtec Accelerate HD High-Density 4-Row Socket has (0.635 mm) .025" Pitch. It has Open-pin-field for grounding and routing flexibility.

It has Slim 5 mm width body design

Edge Rate contact system optimized for signal integrity performance Solder ball technology for simplified processing and self aligning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy